Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoTSC-MC1
Newark Part No.86T0943
Product RangeSoniChek MC
Your Part Number
111 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $54.990 | $30.280 |
Price for:Each
Minimum: 1
Multiple: 1
$30.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoTSC-MC1
Newark Part No.86T0943
Product RangeSoniChek MC
Sound Level Min40dB
Sound Level Max130dB
Accuracy dB3.5dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeSoniChek MC
SVHCTo Be Advised
Product Overview
The SoniChek MC is a compact sound level meter with C weighting ideal for testing sound levels in PA systems, home theaters, music performances and other situations needing broad frequency response. Featuring a ergonomic handsized design and a large backlit LCD display making it convenient and practical.
- Modern Compact Ergonomic Design
- 40 to 130dB SPL measurement range
- Frequency frp, 31.5Hz to 8kHz
- 4 Digit Backlit LCD
- 0.1dB Resolution
- C Weighting
- Fast Response
- Min/Max Hold
- Auto Power Off
- Tripod Thread
- Non-Slip grip
- Uses common 9v battery
- Units: Inch, feet, meters
Technical Specifications
Sound Level Min
40dB
Accuracy dB
3.5dB
Operating Temperature Min
0°C
Product Range
SoniChek MC
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
