
| Quantity | Price |
|---|---|
| 1+ | $494.990 |
Product Information
Product Overview
IRTC500 is a compact thermal imaging camera that can be used for preventative maintenance and troubleshooting of electrical and HVAC systems, mechanical breakdowns, water leaks and moisture buildup, heat loss from missing insulation and faulty windows/doors, automotive repair, and other places to find hidden leaks and hot spots. The thermal imager has a built-in visible light camera (2MP) that allows you to select Infrared/Visible Light/Picture in Picture/Fusion display modes. Infrared mode has a 160 x 120 pixel (19,200) thermal detector with ≤50mk Thermal Sensitivity (NETD) that displays center spot, 3 manual spots, and auto hot/cold temperature markers on a 2.8" (89mm) focus-free, color display with 320 x 240 resolution. Additional features include Auto fusion calculates the mix ratio between IR and visible image automatically, easy-to-use menu in 6 languages (English, Italian, Spanish, French, German, Chinese), real time clock/calendar, and Auto power off with disable.
- Temperature range from -4 to 1022°F (-20 to 550°C)
- 42° x 32° FOV, spectral response range from 8-14µm
- Adjustable 0.01 to 1.0 emissivity
- Hot and cold temperature markers quickly indicate where potential issues are located
- On-screen picture gallery for viewing videos and pictures
- USB or Wi-Fi (Android only) for transferring MP4/JPG/HIR files or live stream viewing on PC
- Dimension is 3.5 x 3.4 x 1.0" (90 x 85.3 x 25mm)
- 3-year warranty
Contents
Compact thermal Imaging camera, Lithium ion battery, SD card, USB cable.
Technical Specifications
-20°C
160 x 120
42° x 32°
9Hz
-
550°C
0.05K
19.7"
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
