Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD60-4H-1278-TMCL
Newark Part No.81AH9150
Product RangePANdrive PD60-1278
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $662.720 |
Price for:Each
Minimum: 1
Multiple: 1
$662.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD60-4H-1278-TMCL
Newark Part No.81AH9150
Product RangePANdrive PD60-1278
Control / Drive TypeController / Driver Module
No. of PhasesTwo Phase
Output Current Max9A
Output Current Max9A
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Product RangePANdrive PD60-1278
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control / Drive Type
Controller / Driver Module
Output Current Max
9A
Supply Voltage Min
12VDC
Product Range
PANdrive PD60-1278
No. of Phases
Two Phase
Output Current Max
9A
Supply Voltage Max
48VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
