
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 5+ | $15.930 |
| 10+ | $14.190 |
| 25+ | $12.900 |
| 50+ | $12.190 |
| 100+ | $11.610 |
| 250+ | $11.030 |
Product Information
Product Overview
The WSU180-1000-R13 from Triad Magnetics is a wall plug-in switch mode power supply. It operates over a wide input voltage range from 100VAC to 240VAC at 50Hz/60Hz and regulated 18VDC output voltage. This plug-in power source eliminates the need for internal power supply cooling devices, thereby reducing the noise level, size and weight of the end product. In addition, this compact power source keeps heat away from sensitive circuits and supply a safer lower output to the end product. Wall plug-in source is completely enclosed to prevent tampering. Level IV and V efficiency. Meets EIAS 2007 energy efficiency requirements for external power supply.
- Output current (DC) is 1A
- Centre negative polarity
- NEMA 1-15P input prongs USA
- Maximum power is 18W, average efficiency is greater than 85%
- 22AWG, 5feet long output cord
- Dielectric strength is 4KVDC for 60seconds
- Thermoplastic moulded enclosure
- Operating temperature range from 0°C to +40°C at full load
- Output plug dimension is 2.5mm (ID) x 5.5mm (OD) x 11mm (L)
- ETL 4002961 conforms to UL 60950-1, certified to CSA STD C22.2 no 60950-1 class II, double insulated
Applications
Power Management, Industrial
Technical Specifications
ITE
18W
1A
-
-
Fixed
264V
WSU Series
No SVHC (25-Jun-2025)
1 Output
18V
-
Barrel Plug Center Negative 2.5mm x 5.5mm x 11mm
-
90V
90V AC to 264V AC
US
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
