Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT30-5330Copy
Newark Part No.11R8067
Product RangeVPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.410 |
| 5+ | $75.000 |
| 10+ | $73.290 |
| 25+ | $66.130 |
| 50+ | $61.360 |
| 100+ | $58.290 |
| 250+ | $56.590 |
Price for:Each
Minimum: 1
Multiple: 1
$78.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPT30-5330Copy
Newark Part No.11R8067
Product RangeVPT Series
Technical Datasheet
Power Rating160VA
Secondary Voltages2 x 15V
Winding TypeDual Primary, Dual Secondary
Primary Voltages115V, 230V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter103mm
Height48mm
Secondary Current Nom10.66A
Product RangeVPT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
160VA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
48mm
Product Range
VPT Series
Secondary Voltages
2 x 15V
Primary Voltages
115V, 230V
Transformer Mounting
Chassis Mount
Outer Diameter
103mm
Secondary Current Nom
10.66A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
