| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 5+ | $9.360 |
| 10+ | $8.730 |
| 25+ | $7.820 |
| 50+ | $7.230 |
| 100+ | $6.900 |
| 250+ | $6.750 |
Product Information
Product Overview
The VPP12-200 is a 2.5VA PC-mount World Series™ Power Transformer with 115/230V @ 50/60Hz primary and 12.6V CT @ 0.2A series/6.3V @ 0.4A parallel secondary. It incorporate a dual bobbin construction with an insulating shroud, both made of a high temperature material that exceeds UL flammability requirements. This unit is designed with very high isolation between the primary and secondary and also, between each winding and the core. Since the dual bobbin construction effectively reduces capacitance, electrostatic shielding is not required. It meet U.S. and International standards including CSA, IEC, VDE and UL requirements and therefore have universal application.
- Hi-pot tested at 4000Vrms
Applications
Power Management, Industrial
Technical Specifications
Dual Bobbin
2 x 115V
50Hz / 60Hz
400mA
Through Hole
No SVHC (25-Jun-2025)
2 x 6.3V
2.5VA
Dual Primary, Dual Secondary
4kV
VPP Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate