Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM48-5200Copy
Newark Part No.72Y5107
Product RangeVPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.360 |
Price for:Each
Minimum: 1
Multiple: 1
$139.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM48-5200Copy
Newark Part No.72Y5107
Product RangeVPM Series
Technical Datasheet
Power Rating250VA
Secondary Voltages2 x 24V
Winding TypeMulti Primary, Dual Secondary
Toroid CenterPotted
Primary Voltages100V, 120V, 220V, 240V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter123mm
Height60mm
Secondary Current Nom10.4A
Product RangeVPM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Power Rating
250VA
Winding Type
Multi Primary, Dual Secondary
Primary Voltages
100V, 120V, 220V, 240V
Transformer Terminals
Wire Leaded
Height
60mm
Product Range
VPM Series
Secondary Voltages
2 x 24V
Toroid Center
Potted
Transformer Mounting
Chassis Mount
Outer Diameter
123mm
Secondary Current Nom
10.4A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
