Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM240-12500Copy
Newark Part No.59Y6626
Product RangeVPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $627.210 |
Price for:Each
Minimum: 1
Multiple: 1
$627.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPM240-12500Copy
Newark Part No.59Y6626
Product RangeVPM Series
Technical Datasheet
Power Rating3kVA
Secondary Voltages2 x 120V
Winding TypeMulti Primary, Dual Secondary
Primary Voltages208V, 240V
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter222mm
Height130mm
Secondary Current Nom25A
Product RangeVPM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VPM240-12500 is a chassis mount Power Transformer with toroidal construction which reduces stray fields, increases efficiency and minimizes size compared to traditional EI transformers. The addition of a flux band further reduces the remaining stray fields. The shield between primary and secondary improves safety, reduces common mode signals and minimizes leakage current. Built with a Class F (155°C) insulation system, 140°C self-resetting thermal switch is included in the primary.
- 1.5% typ. from full load to no load voltage regulation
- 50°C (typ.) Temperature rise
Applications
Medical
Contents
Transformer, 1x Rubber pad, Bolt (M8 x 120mm), Nut, Spring and Flat washer.
Technical Specifications
Power Rating
3kVA
Winding Type
Multi Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
130mm
Product Range
VPM Series
Secondary Voltages
2 x 120V
Primary Voltages
208V, 240V
Transformer Mounting
Chassis Mount
Outer Diameter
222mm
Secondary Current Nom
25A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
