Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.930 |
| 5+ | $23.690 |
| 10+ | $21.100 |
| 25+ | $19.180 |
| 50+ | $18.130 |
| 100+ | $17.260 |
| 250+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL28-900Copy
Newark Part No.50H5501
Technical Datasheet
Secondary Voltages2 x 14V
Primary Voltages2 x 230V, 115V
Power Rating25VA
Current Rating1.79A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Secondary Voltages
2 x 14V
Power Rating
25VA
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 230V, 115V
Current Rating
1.79A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
