Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL10-2500Copy
Newark Part No.84K0353
Product RangeVPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 5+ | $20.690 |
| 10+ | $20.220 |
| 25+ | $19.840 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL10-2500Copy
Newark Part No.84K0353
Product RangeVPL Series
Technical Datasheet
Power Rating25VA
Chassis Mount Transformer TypeSplit Bobbin
Secondary Voltages2 x 5V
Primary Voltages115V, 230V
Current Rating5A
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Transformer TerminalsWire Leaded
Isolation Voltage3.5kV
Product RangeVPL Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Rating
25VA
Secondary Voltages
2 x 5V
Current Rating
5A
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
3.5kV
SVHC
No SVHC (17-Jan-2023)
Chassis Mount Transformer Type
Split Bobbin
Primary Voltages
115V, 230V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Wire Leaded
Product Range
VPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
