Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-56.
Newark Part No.21AM9039
Product RangeHS Series
Your Part Number
No Longer Available
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-56.
Newark Part No.21AM9039
Product RangeHS Series
Technical Datasheet
Turns Ratio-
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage-
Transformer ApplicationsUniversal Line to Universal Line
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min10Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
-
Secondary Impedance
600ohm
Frequency Max
30kHz
Transformer Applications
Universal Line to Universal Line
DC Resistance Secondary
-
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
10Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
