Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS16-400Copy
Newark Part No.81F2430
Product RangeFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 5+ | $10.420 |
| 10+ | $10.260 |
| 25+ | $10.110 |
| 50+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFS16-400Copy
Newark Part No.81F2430
Product RangeFS Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Primary Voltages2 x 115V
Secondary Voltages2 x 8V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating800mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product RangeFS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Secondary Voltages
2 x 8V
Frequency Range
50Hz / 60Hz
Current Rating
800mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
2 x 115V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
FS Series
Technical Docs (1)
Alternatives for FS16-400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
