Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT106-2
Newark Part No.37B9054
Product RangeFIT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $5.390 |
| 25+ | $4.710 |
| 50+ | $4.150 |
| 100+ | $3.960 |
| 250+ | $3.770 |
| 500+ | $3.490 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT106-2
Newark Part No.37B9054
Product RangeFIT Series
Technical Datasheet
Product RangeFIT Series
Inductance197µH
RMS Current (Irms)4.8A
DC Resistance Max0.106ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FIT Series
RMS Current (Irms)
4.8A
Inductance Tolerance
± 10%
Inductance
197µH
DC Resistance Max
0.106ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate