Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF12-1000-C2
Newark Part No.55X4564
Product RangeF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.400 |
| 25+ | $11.260 |
Price for:Each
Minimum: 10
Multiple: 10
$114.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF12-1000-C2
Newark Part No.55X4564
Product RangeF Series
Technical Datasheet
PCB Transformer TypeSplit Bobbin
Secondary Voltages2 x 6.3V
Primary Voltages115V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating1A
Isolation Voltage4.2kV
Transformer MountingThrough Hole
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Split Bobbin
Primary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Secondary Voltages
2 x 6.3V
Power Rating
12VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
4.2kV
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate