Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-400U
Newark Part No.81F2411
Product RangeF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.150 |
| 5+ | $61.100 |
| 10+ | $56.650 |
| 25+ | $52.210 |
| 50+ | $48.940 |
| 100+ | $46.270 |
| 250+ | $42.120 |
Price for:Each
Minimum: 1
Multiple: 1
$66.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-400U
Newark Part No.81F2411
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V, 230V
Secondary Voltages2 x 24V
Power Rating144VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating6A
Transformer TerminalsSolder Lug
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
2 x 24V
Frequency Range
50Hz / 60Hz
Current Rating
6A
Isolation Voltage
1.5kV
SVHC
No SVHC (17-Jan-2023)
Primary Voltages
115V, 230V
Power Rating
144VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder Lug
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate