Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-399U
Newark Part No.81F2410
Product RangeF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.770 |
| 5+ | $69.720 |
| 10+ | $65.270 |
| 25+ | $60.820 |
| 50+ | $57.560 |
| 100+ | $54.890 |
| 250+ | $50.740 |
Price for:Each
Minimum: 1
Multiple: 1
$74.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-399U
Newark Part No.81F2410
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V, 230V
Secondary Voltages2 x 12V
Power Rating144VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating12A
Transformer TerminalsSolder Lug
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
12A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
144VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder Lug
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
