Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-26X
Newark Part No.03F996
Product RangeF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.330 |
| 5+ | $22.630 |
| 10+ | $21.930 |
| 25+ | $21.340 |
Price for:Each
Minimum: 1
Multiple: 1
$23.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-26X
Newark Part No.03F996
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages12.6V
Power Rating31.5VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating2.5A
Transformer TerminalsWire Leaded
Isolation Voltage1.5kV
Product RangeF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F-26X is a chassis-mount Power Transformer with 115V @ 50/60Hz primary and 12.6V CT @ 2.5A secondary. It is a full choice of power supply transformer for direct use or in transformer, rectifier or filter circuits. Other available secondary voltages include control, filament and low level signalling in standard values. The transformer is single primary with single secondary in standard size and weight configurations.
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
12.6V
Frequency Range
60Hz
Current Rating
2.5A
Isolation Voltage
1.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
31.5VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate