Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908-H1
Newark Part No.37B8972
Product RangeCMT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $11.130 |
| 10+ | $10.280 |
| 25+ | $9.040 |
| 50+ | $8.240 |
| 100+ | $7.790 |
| 250+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT908-H1
Newark Part No.37B8972
Product RangeCMT Series
Technical Datasheet
Inductance2mH
DC Current Rating7.5A
Product RangeCMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2mH
Product Range
CMT Series
DC Current Rating
7.5A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate