Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-2
Newark Part No.37B8964
Product RangeCME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 5+ | $9.160 |
| 10+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCME375-2
Newark Part No.37B8964
Product RangeCME Series
Technical Datasheet
Inductance6.9mH
DC Current Rating4.4A
DC Resistance Max0.077ohm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeCME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.9mH
DC Resistance Max
0.077ohm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4.4A
Operating Temperature Min
-40°C
Product Range
CME Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
