Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS4GAR80V4E3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.25AM6999
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,561.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4,561.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS4GAR80V4E3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.25AM6999
Memory Density32GB
Memory Speed-
Module MemoryPC5-51200
Module Form FactorDDR5 Long-DIMM
Memory ApplicationDesktop DIMM
Memory Configuration2G x 8bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.1V
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Density
32GB
Module Memory
PC5-51200
Memory Application
Desktop DIMM
Supply Voltage Min
-
Supply Voltage Nom
1.1V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Speed
-
Module Form Factor
DDR5 Long-DIMM
Memory Configuration
2G x 8bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
