Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS2TSSD472KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.980 |
| 5+ | $262.260 |
| 10+ | $258.540 |
| 25+ | $243.660 |
Price for:Each
Minimum: 1
Multiple: 1
$265.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS2TSSD472KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.01AM9137
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity2TB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed520MB/s
Random Read up to Speed90000
Random Write up to Speed85000
Supply Voltage Nom5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
90000
Supply Voltage Nom
5V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
2TB
Encryption Type
-
Sequential Write Speed
520MB/s
Random Write up to Speed
85000
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
