Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.530 |
| 5+ | $121.200 |
| 10+ | $117.710 |
| 25+ | $115.970 |
| 50+ | $114.270 |
| 100+ | $107.400 |
Price for:Each
Minimum: 1
Multiple: 1
$124.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS256GUSD465T
Newark Part No.25AM5511
Flash Memory Card TypeSDXC Card, UHS-I, Class 2, Class 30
Memory Capacity256GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SDXC Card, UHS-I, Class 2, Class 30
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
256GB
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate