Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS256GMTE672A-VS1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5501
Product RangeMTE672A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.650 |
| 5+ | $58.070 |
| 10+ | $56.490 |
| 25+ | $55.700 |
| 50+ | $54.910 |
| 100+ | $51.750 |
Price for:Each
Minimum: 1
Multiple: 1
$59.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS256GMTE672A-VS1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5501
Product RangeMTE672A Series
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity256GB
Flash Memory Type3D NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed1700MB/s
Random Read up to Speed157000
Random Write up to Speed247000
Supply Voltage Nom3.3V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeMTE672A Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
2000MB/s
Random Read up to Speed
157000
Supply Voltage Nom
3.3V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
256GB
Encryption Type
AES 256-bit
Sequential Write Speed
1700MB/s
Random Write up to Speed
247000
Operating Temperature Min
-20°C
Product Range
MTE672A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
