Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS1TSSD460K-VS1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5458
Product RangeSSD460K Series
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,816.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,816.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TSSD460K-VS1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5458
Product RangeSSD460K Series
Drive TypeInternal
Form Factor2.5 Inch, 7 mm
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity1TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed500MB/s
Random Read up to Speed55000
Random Write up to Speed80000
Supply Voltage Nom5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeSSD460K Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
55000
Supply Voltage Nom
5V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
2.5 Inch, 7 mm
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
500MB/s
Random Write up to Speed
80000
Operating Temperature Min
-20°C
Product Range
SSD460K Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
