Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTE672AI-VS1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5451
Product RangeMTE672A-I Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,928.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,928.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTE672AI-VS1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5451
Product RangeMTE672A-I Series
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity1TB
Flash Memory Type3D NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed1700MB/s
Random Read up to Speed157000
Random Write up to Speed247000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMTE672A-I Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
2000MB/s
Random Read up to Speed
157000
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
1TB
Encryption Type
AES 256-bit
Sequential Write Speed
1700MB/s
Random Write up to Speed
247000
Operating Temperature Min
-40°C
Product Range
MTE672A-I Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
