Print Page
Image is for illustrative purposes only. Please refer to product description.

61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $309.460 |
Price for:Each
Minimum: 1
Multiple: 1
$309.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS128GUSD460T
Newark Part No.01AM9123
Flash Memory Card TypeMicroSD Card, Class 2, Class 30, V30
Memory Capacity128GB
Supply Voltage Nom3.6V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSD Card, Class 2, Class 30, V30
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
128GB
Operating Temperature Min
-25°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
