Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXLN 080-3125Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.24AJ2371
Product RangeTXLN 080 Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.160 |
Price for:Each
Minimum: 1
Multiple: 1
$103.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXLN 080-3125Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.24AJ2371
Product RangeTXLN 080 Series
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max80W
Output Voltage - Output 15VDC
Output Current - Output 18A
Output Voltage - Output 212VDC
Output Current - Output 23.5A
Output Voltage - Output 324VDC
Output Current - Output 31.5A
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V to 264V
Power Supply Output TypeFixed
Product RangeTXLN 080 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
80W
Output Current - Output 1
8A
Output Current - Output 2
3.5A
Output Current - Output 3
1.5A
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
24VDC
Output Voltage - Output 4
-
Input Voltage VAC
88V to 264V
Product Range
TXLN 080 Series
Alternatives for TXLN 080-3125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
