Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXL 750-48SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94T5952
Product RangeTXL 750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $538.660 |
Price for:Each
Minimum: 1
Multiple: 1
$538.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXL 750-48SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94T5952
Product RangeTXL 750 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max750W
Output Voltage - Output 148VDC
Output Current - Output 115.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTXL 750 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Current - Output 1
15.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXL 750 Series
Technical Docs (2)
Alternatives for TXL 750-48S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
