Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTXL 350-24S
Newark Part No.07W3768
Product RangeTXL 350 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXL 350-24S
Newark Part No.07W3768
Product RangeTXL 350 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max350W
Output Voltage - Output 124V
Output Current - Output 114.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeTXL 350 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TXL 350-24S is a TXL-series 350W 24VDC 14.7A enclosed Power Supply with compact metal case and screw terminal block, single-output models with isolated outputs. Designed for wide range of cost critical uses with a low profile metal case and screw terminal block connection, they are easy to install in any equipment.
- Universal input 85 to 264VAC
- Short-circuit protection
- International safety approvals
- O-case type
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350W
Output Current - Output 1
14.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TXL 350 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
