Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-24150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86T4781
Product RangeTSR 3 Series
Your Part Number
157 In Stock
280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.780 |
| 2+ | $24.820 |
| 6+ | $24.420 |
| 11+ | $23.500 |
| 51+ | $23.120 |
Price for:Each
Minimum: 1
Multiple: 1
$25.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-24150Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86T4781
Product RangeTSR 3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max18W
Output Voltage Min5V
Output Voltage Max15V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeFixed
Input Voltage DC Min10V
Input Voltage DC Max30V
Height16.5mm
Depth10.4mm
Width6mm
Product RangeTSR 3 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Voltage Max
15V
Output Current Max
3A
Input Voltage DC Min
10V
Height
16.5mm
Width
6mm
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
SIP
Output Voltage Min
5V
Output Current Max
3A
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
30V
Depth
10.4mm
Product Range
TSR 3 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate