
| Quantity | Price |
|---|---|
| 1+ | $211.460 |
Product Information
Product Overview
TSP-BCM48 is a TSP-BCM series 360W battery controller module. It provides a professional battery management system to charge and monitor an external lead-acid battery. Together with a power supply of the TSP series, a perfect DC-UPS system can be configured. The connected battery will be charged and held in charged mode by the power supply. In the event of a mains power failure the battery will supply the output power until the battery is discharged. As a consequence, the output voltage of the system is equivalent to the battery voltage. To avoid overcharging the battery, an external temperature sensor adjusts the battery voltage automatically to the required end of charge voltage. This can extend the battery life. The battery is protected against deep discharge. It includes battery protection for over voltage, deep discharge, short circuit and reverse connection. Safety standards are IEC/EN 60950-1, UL 60950-, UL508, IEC/EN 61010-1, IEC/EN 61010-2-201, UL 60950, UL 508.
- Alarm outputs for input, output and battery condition
- Remote on/off for battery and power supply
- Controlled end of charge voltage by temperature sensor
- International safety approval package
- 3-year product warranty
- 48VDC input voltage, 48VDC output voltage, 7.5A maximum output current
- IP 20 (IEC/EN 60529) degree of protection
- Aluminum (chassis) / stainless steel (cover) enclosure material
- For DIN-rails as per EN 50022-35x15/7.5 (snap-on with self-locking spring) DIN-rail mounting
- Maximum operating temperature range from –25°C to +60°C (derating above +40°C, 1.67%/K)
Technical Specifications
Traco Power TSP Series Industrial Power Supplies
TSP-BCM Series
Battery Controller Module
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
