Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSM 1215DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5672
Product RangeTSM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $13.090 |
Price for:Each
Minimum: 10
Multiple: 10
$130.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSM 1215DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5672
Product RangeTSM
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 130mA
Output Voltage - Output 2-15V
Output Current - Output 230mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width8mm
Height6.8mm
Depth12.7mm
Product RangeTSM
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TSM 1215D is a 2-output 1W board-mount isolated DC/DC Converter with 1W output power implemented with a pin accuracy suitable for automated SMD production. It offers 12VDC±10% input voltage and ±15VDC output voltage. The device can be soldered without any problems in a high temperature lead free solder process. With its small footprint this converter is the economical solution for many applications.
- High accuracy of pin co-planarity
- 1000VDC I/O isolation
- 80% Typical efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
30mA
Output Current - Output 2
30mA
Isolation Voltage
1kV
Input Voltage DC Max
13.2V
DC / DC Converter Output Type
Fixed
Width
8mm
Depth
12.7mm
SVHC
No SVHC (10-Jun-2022)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Min
10.8V
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Surface Mount Device
Height
6.8mm
Product Range
TSM
Technical Docs (2)
Alternatives for TSM 1215D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
