Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSM 0505DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5661
Product RangeTSM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $13.090 |
Price for:Each
Minimum: 10
Multiple: 10
$130.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSM 0505DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51R5661
Product RangeTSM
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Min4.5V
Input Voltage DC Nom5V
Input Voltage DC Max5.5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width8mm
Height6.8mm
Depth12.7mm
Product RangeTSM
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSM 0505D is a 2-output 1W board-mount isolated DC/DC Converter with 1W output power implemented with a pin accuracy suitable for automated SMD production. It offers 5VDC±10% input voltage and ±5VDC output voltage. The device can be soldered without any problems in a high temperature lead free solder process. With its small footprint this converter is the economical solution for many applications.
- High accuracy of pin co-planarity
- 1000VDC I/O isolation
- 75% Typical efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1kV
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Width
8mm
Depth
12.7mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Max
5.5V
DC / DC Converter Mounting
Surface Mount Device
Height
6.8mm
Product Range
TSM
Technical Docs (3)
Alternatives for TSM 0505D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
