Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TMW 36-124PCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 58AJ2774 |
| Product Range | TMW 36P Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.200 |
| 5+ | $54.100 |
| 10+ | $53.000 |
| 50+ | $50.040 |
Price for:Each
Minimum: 1
Multiple: 1
$55.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TMW 36-124PCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 58AJ2774 |
| Product Range | TMW 36P Series |
| Power Supply Applications | ITE, Household & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 36W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 1.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 85V AC to 264V AC |
| Width | 51mm |
| Height | 34mm |
| Depth | 53mm |
| Product Range | TMW 36P Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE, Household & Medical |
|---|---|
| Output Power Max | 36W |
| Output Current - Output 1 | 1.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Height | 34mm |
| Product Range | TMW 36P Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Width | 51mm |
| Depth | 53mm |
| SVHC | Lead (04-Feb-2026) |
Alternatives for TMW 36-124P
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
