Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.800 |
Price for:Each
Minimum: 10
Multiple: 10
$188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 2-1210WINCopy
Newark Part No.45Y2908
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Approvals & StandardsCAN, CSA, IEC, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.3mm
DC / DC Converter MountingThrough Hole
Height11.2mm
Depth21.8mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMR-2WIN series from Tracopower are isolated 2W DC to DC converter modules with accurately regulated output voltages. The product comes in a compact SIP-8 pin package featuring ultra-wide 4:1 input voltage range. Typical applications are distributed power architectures in communication, instrumentation and industrial electronics where space on the PCB is critical.
- Nominal input voltage : 12VDC/24VDC/48VDC
- Output voltage : 3.3/5/12/15/±5/±12/±15VDC
- Maximum output current : 500/400/167/134/±200/±83/±67mA
- Efficiency up to 82%, PFM switching frequency is 300KHz
- I/O isolation voltage (60sec) is 1500VDC
- Maximum I/O isolation capacitance is 500pF
- I/O isolation resistance is <gt/>1000Mohm at 500VDC
- Ripple and noise (20MHz bandwidth) is 100mVp-p maximum
- Remote on/off control, continuous short-circuit and overload protection
- Operating temperature range from -40°C to 90°C (natural convection 20 LFM), 3-year product warranty
Applications
Power Management, Sensing & Instrumentation, Communications & Networking, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
12V
Width
9.3mm
Height
11.2mm
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Approvals & Standards
CAN, CSA, IEC, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
21.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
