Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMP 30212CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5439
Product RangeTMP-C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $88.470 |
Price for:Each
Minimum: 5
Multiple: 5
$442.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 30212CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5439
Product RangeTMP-C
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max30W
Output Voltage - Output 112V
Output Current - Output 11.3A
Output Voltage - Output 2-12V
Output Current - Output 21.3A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMP-C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The RSF66P Series Float Switch that is designed to offer a number of switching options to meet a variety of system requirements. These are manufactured in PPS (Polyphenylene Sulphide), which is compatible with a wide range of liquids. The single float types are generally used in systems with PLC control of processes. The dual float versions can be used for controlling the filling or emptying of tanks via electromechanical relays.
- High and low level switching
- PPS material
- Versions for filling or emptying control
- M12 4-pin Connection for quick connection to circuit
- WRAS Approved
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.3A
Output Current - Output 2
1.3A
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
2Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TMP-C
Technical Docs (1)
Alternatives for TMP 30212C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
