Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTIB 240-124BCMUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.63AK7121
Product RangeTIB-BCMU Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $342.620 |
Price for:Each
Minimum: 1
Multiple: 1
$342.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIB 240-124BCMUCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.63AK7121
Product RangeTIB-BCMU Series
Power Supply ApplicationsITE & Laboratory Equipment
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24V
Power Supply MountingDIN Rail
Product RangeTIB-BCMU Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (04-Feb-2026)
Input Voltage DC
24V
Output Voltage
24V
Product Range
TIB-BCMU Series
Alternatives for TIB 240-124BCMU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
