Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THN 20-2425WIRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 25AJ2851 |
| Product Range | THN 20WIR Series |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.890 |
| 5+ | $70.650 |
| 10+ | $65.320 |
| 50+ | $64.400 |
Price for:Each
Minimum: 1
Multiple: 1
$70.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THN 20-2425WIRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 25AJ2851 |
| Product Range | THN 20WIR Series |
| Power Supply Applications | Railway |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 20W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 417mA |
| Output Voltage - Output 2 | -24V |
| Output Current - Output 2 | 417mA |
| Output Regulation | - |
| Isolation Voltage | 2.25kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 25.4mm |
| Height | 9.9mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | THN 20WIR Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 417mA |
| Output Current - Output 2 | 417mA |
| Isolation Voltage | 2.25kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 9.9mm |
| Input Voltage DC Min | 9V |
| Product Range | THN 20WIR Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 20W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | -24V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 25.4mm |
| Depth | 25.4mm |
| Input Voltage DC Max | 36V |
| SVHC | Lead (04-Feb-2026) |
Alternatives for THN 20-2425WIR
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
