Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2413WIRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14AJ3489
Product RangeTHN 20WIR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $64.460 |
Price for:Each
Minimum: 10
Multiple: 10
$644.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-2413WIRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14AJ3489
Product RangeTHN 20WIR
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 11.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height9.9mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTHN 20WIR
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.33A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
9.9mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
THN 20WIR
Technical Docs (1)
Alternatives for THN 20-2413WIR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
