Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THN 15-1211Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 94X2756 |
| Product Range | THN 15 Series |
| Your Part Number | |
| Technical Datasheet |
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.250 |
| 5+ | $45.820 |
| 10+ | $45.380 |
| 50+ | $43.930 |
| 100+ | $43.260 |
Price for:Each
Minimum: 1
Multiple: 1
$46.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THN 15-1211Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 94X2756 |
| Product Range | THN 15 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 15W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.6kV |
| Input Voltage DC Nom | 12V |
| DC / DC Converter Output Type | Fixed |
| Width | 25.4mm |
| Height | 9.9mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 18V |
| Product Range | THN 15 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 3A |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.6kV |
| DC / DC Converter Output Type | Fixed |
| Height | 9.9mm |
| Input Voltage DC Min | 9V |
| Product Range | THN 15 Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 15W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 12V |
| Width | 25.4mm |
| Depth | 25.4mm |
| Input Voltage DC Max | 18V |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for THN 15-1211
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
