Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.790 |
Price for:Each
Minimum: 10
Multiple: 10
$567.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHM 3-2422WICopy
Newark Part No.45Y2581
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output Regulation-
Isolation Voltage5kV
Approvals & StandardsIEC 60601
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THM 3-2422WI is a 2-output 2W board-mount isolated high performance DC/DC Converter with 9 to 36VDC input voltage range and ±12VDC output voltage range. The reinforced I/O-isolation system complies with the medical safety requirements for MOPP. Together with a wide 4:1 input voltage range and also a reliable solution for many demanding applications. With a high efficiency and highest grade components the converter can reliably operate in an ambient temperature range of -40 to 94°C at full load.
- Input filter to meet EN55022 class-A
- I/O isolation 5000VACrms rated for 250VACrms working voltage
- <lt/>2µA Low leakage current
- 86.5% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Medical, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
5kV
Input Voltage DC Nom
24V
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Approvals & Standards
IEC 60601
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
