Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHL 15-4810WI
Newark Part No.55AH0129
Product RangeTHL 15WI
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.350 |
Price for:Each
Minimum: 10
Multiple: 10
$373.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHL 15-4810WI
Newark Part No.55AH0129
Product RangeTHL 15WI
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 13.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTHL 15WI
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
THL 15WI
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate