
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THL 10-2412WICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45Y2441 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.380 |
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THL 10-2412WICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45Y2441 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | - |
| Input Ratio | 4:1 |
| Output Power Max | 10W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 830mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 25.4mm |
| Height | 10.2mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 25.4mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for THL 10-2412WI
1 Product Found
Product Overview
The THL 10-2412WI from Tracopower is a THL 10WI series, 10W DC to DC converter. THL 10WI series general purpose 10W DC to DC converters packed in the compact 1" x 1" case and are pin to pin replacement for the popular 1" x 2" size products. The industrial standard pinout, the ultra wide 4:1 input voltage range and the input filter that meets EN 55022 Class A without external components make this converter easy to design in and suitable for to cost optimize many existing and new applications. It has a remote On/Off control, short circuit and overvoltage protection and applicable in temperature ranges of up to +75°C or +85°C with optional mounted heat sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics.
- Input voltage range from 9VDC to 36VDC (24VDC nominal)
- Output voltage is 12VDC
- Output current is 830mA
- Typical efficiency is 86%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1200pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 30mA typical, input current at full load is 500mA
- Switching frequency (fixed) is 400KHz typical
- Shielded metal case with isolated baseplate
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 830mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10.2mm |
| Depth | 25.4mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | - |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 25.4mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 9V |
| Product Range | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
