
| Quantity | Price |
|---|---|
| 1+ | $66.320 |
Product Information
Product Overview
The THD 15-2423N is a 2-output 15W board-mount isolated DC/DC Converter provides output power out of a very compact shielded metal case that occupies only 1-inch² of board space. It offers 18 to 36VDC input voltage range and ±15VDC output voltage. The converter works with a high efficiency over the full load range and draws a very low input current at no load conditions. The device has a wide 2:1 input voltage range and a precisely regulated output voltage. This converter is suitable for use in many applications where space on PCB is critical.
- Shielded metal case with isolated base plate
- No minimum load required
- Remote ON/OFF control
- Industry standard pin-out
- 1500VDC I/O isolation voltage
- 90% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
500mA
500mA
1.5kV
Fixed
10.2mm
31.8mm
36V
No SVHC (25-Jun-2025)
DIP
15W
15V
-15V
-
24V
20.3mm
Through Hole
18V
THD 15N
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
