Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTES 5-4810WICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5177
Product RangeTES 5WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.310 |
Price for:Each
Minimum: 10
Multiple: 10
$563.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 5-4810WICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5177
Product RangeTES 5WI
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio4:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.6mm
Height9.8mm
DC / DC Converter MountingSurface Mount Device
Depth33.4mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTES 5WI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.8mm
Depth
33.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
-
Output Power Max
5W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.6mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
TES 5WI
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
