Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEP 200-4816WIRCMFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 71Y9375 |
| Product Range | TEP 200WIRCMF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $491.430 |
| 5+ | $475.420 |
Price for:Each
Minimum: 1
Multiple: 1
$491.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEP 200-4816WIRCMFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 71Y9375 |
| Product Range | TEP 200WIRCMF Series |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | Module |
| Input Ratio | 4:1 |
| Output Power Max | 210W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 28V |
| Output Current - Output 1 | 7.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 61mm |
| Height | 33.8mm |
| Depth | 85mm |
| Input Voltage DC Min | 16.5V |
| Input Voltage DC Max | 75V |
| Product Range | TEP 200WIRCMF Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 7.5A |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 33.8mm |
| Input Voltage DC Min | 16.5V |
| Product Range | TEP 200WIRCMF Series |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 210W |
| Output Voltage - Output 1 | 28V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 48V |
| Width | 61mm |
| Depth | 85mm |
| Input Voltage DC Max | 75V |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for TEP 200-4816WIRCMF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
