Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $130.590 |
Price for:Each
Minimum: 5
Multiple: 5
$652.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 40-2422WICopy
Newark Part No.24T2889
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.65A
Output Voltage - Output 2-12V
Output Current - Output 21.65A
Output Regulation-
Isolation Voltage1.5kV
Approvals & StandardsUL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width50.8mm
Height10.2mm
DC / DC Converter MountingThrough Hole
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.65A
Output Current - Output 2
1.65A
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
50.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
