
| Quantity | Price |
|---|---|
| 1+ | $111.080 |
Product Information
Product Overview
The TEN 40-1211 is a high performance 40W DC-DC Converter Module featuring wide 2:1 input voltage range of 9 to 18VDC in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 75°C. Built-in filters for both input and output minimize the need for external filtering. Further standard features include remote 5VDC/8A output, remote ON/OFF, output voltage trimming, overvoltage protection and under-voltage lockout and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal case with insulated base plate
- 86% Typical efficiency
- 12VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
ITE
2:1
1 Output
8A
-
1.5kV
Fixed
10.2mm
50.8mm
18V
No SVHC (25-Jun-2025)
DIP
40W
5V
-
-
12V
50.8mm
Through Hole
9V
TEN 40
Alternatives for TEN 40-1211
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
