
| Quantity | Price |
|---|---|
| 1+ | $89.480 |
Product Information
Product Overview
The TEN 30-1223 is a 2-output 30W board-mount isolated high performance DC/DC Converter setting a new standard concerning power density. The device has wide 2:1 input voltage range and precisely regulated, isolated output voltages. It offers 9 to 18VDC input voltage range and ±15VDC output voltage. Advanced circuit topology provides high efficiency which allows an industrial operating temperature range of -40 to 85°C (with derating). Further features include remote ON/OFF, trimmable output, under-voltage lockout and overtemperature protection. This converter is suitable for use in many applications where space on the PCB is critical.
- Smallest encapsulated
- 1500VDC I/O isolation voltage
- 87% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
1A
1A
1.5kV
Fixed
Through Hole
50.8mm
18V
No SVHC (25-Jun-2025)
DIP
30W
15V
-15V
-
12V
25.4mm
10.2mm
9V
TEN 30
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
