Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEN 25-2422WICopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AC5298 |
| Product Range | TEN 25WI Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.540 |
| 5+ | $65.330 |
| 10+ | $64.410 |
| 50+ | $62.320 |
Price for:Each
Minimum: 1
Multiple: 1
$67.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEN 25-2422WICopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AC5298 |
| Product Range | TEN 25WI Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 25W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 1.25A |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | 1.25A |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 40.6mm |
| Height | 9.3mm |
| Depth | 50.8mm |
| Input Voltage DC Min | 10V |
| Input Voltage DC Max | 40V |
| Product Range | TEN 25WI Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 1.25A |
| Output Current - Output 2 | 1.25A |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 9.3mm |
| Input Voltage DC Min | 10V |
| Product Range | TEN 25WI Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 25W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 40.6mm |
| Depth | 50.8mm |
| Input Voltage DC Max | 40V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for TEN 25-2422WI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
